
APTS003A0X-SRZ | |
---|---|
DigiKey Part Number | 555-APTS003A0X-SRZTR-ND - Tape & Reel (TR) 555-APTS003A0X-SRZCT-ND - Cut Tape (CT) 555-APTS003A0X-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTS003A0X-SRZ |
Description | DC DC CONVERTER 0.6-5.5V 16W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 3A 4.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 16 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.3mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 173,51000 Kč | 173,51 Kč |
5 | 167,18200 Kč | 835,91 Kč |
10 | 164,47400 Kč | 1 644,74 Kč |
25 | 160,94920 Kč | 4 023,73 Kč |
50 | 158,33720 Kč | 7 916,86 Kč |
100 | 155,76670 Kč | 15 576,67 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 128,12430 Kč | 51 249,72 Kč |
800 | 126,03530 Kč | 100 828,24 Kč |
1 200 | 124,82759 Kč | 149 793,11 Kč |
Unit Price without VAT: | 173,51000 Kč |
---|---|
Unit Price with VAT: | 209,94710 Kč |