
OKL-T/3-W12P-C | |
|---|---|
DigiKey Part Number | 811-2709-2-ND - Tape & Reel (TR) 811-2709-1-ND - Cut Tape (CT) 811-2709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OKL-T/3-W12P-C |
Description | DC DC CONVERTER 0.591-5.5V 15W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.591 ~ 5.5V 3A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKL-T/3-W12P-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.25" H (12.2mm x 12.2mm x 6.4mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 113,66008 Kč | 45 464,03 Kč |
| 800 | 111,80753 Kč | 89 446,02 Kč |
| 1 200 | 110,73698 Kč | 132 884,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,30000 Kč | 128,30 Kč |
| 5 | 123,59400 Kč | 617,97 Kč |
| 10 | 121,57800 Kč | 1 215,78 Kč |
| 25 | 118,98320 Kč | 2 974,58 Kč |
| 50 | 117,05120 Kč | 5 852,56 Kč |
| 100 | 115,14880 Kč | 11 514,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,82000 Kč | 130,82 Kč |
| 5 | 126,03000 Kč | 630,15 Kč |
| 10 | 124,01400 Kč | 1 240,14 Kč |
| 25 | 121,36000 Kč | 3 034,00 Kč |
| 50 | 119,39040 Kč | 5 969,52 Kč |
| 100 | 117,45230 Kč | 11 745,23 Kč |
| Unit Price without VAT: | 128,30000 Kč |
|---|---|
| Unit Price with VAT: | 155,24300 Kč |











