
A99100-512 | |
|---|---|
DigiKey Part Number | 2262-A99100-512-ND |
Manufacturer | |
Manufacturer Product Number | A99100-512 |
Description | CABLE ASSY MICRO-D 51POS 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A99100-512 Models |
Category | Number of Positions 51 |
Manufacturer Omnetics | Length 1.50' (457.20mm) |
Series | Shielding Unshielded |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |
Type D-Type, Micro-D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 388,09000 Kč | 5 388,09 Kč |
| 10 | 4 580,56700 Kč | 45 805,67 Kč |
| 25 | 4 294,17480 Kč | 107 354,37 Kč |
| 50 | 4 192,77560 Kč | 209 638,78 Kč |
| Unit Price without VAT: | 5 388,09000 Kč |
|---|---|
| Unit Price with VAT: | 6 519,58890 Kč |








