
A98022-512 | |
|---|---|
DigiKey Part Number | 2262-A98022-512-ND |
Manufacturer | |
Manufacturer Product Number | A98022-512 |
Description | CONN MICRO-D PLG 51POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A98022-512 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Case | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A per Contact |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 657,00000 Kč | 6 657,00 Kč |
| 10 | 5 659,46500 Kč | 56 594,65 Kč |
| 25 | 5 305,65720 Kč | 132 641,43 Kč |
| Unit Price without VAT: | 6 657,00000 Kč |
|---|---|
| Unit Price with VAT: | 8 054,97000 Kč |









