
A79029-001 | |
|---|---|
DigiKey Part Number | 2262-A79029-001-ND |
Manufacturer | |
Manufacturer Product Number | A79029-001 |
Description | 36 POSITION DUAL ROW FEMALE NANO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | A79029-001 Models |
Category | Pitch - Connector 0.025" (0.64mm) |
Manufacturer Omnetics | Length 1.50' (457.20mm) |
Series | Color Multiple, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 36 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 324,67000 Kč | 5 324,67 Kč |
| 25 | 4 243,57840 Kč | 106 089,46 Kč |
| Unit Price without VAT: | 5 324,67000 Kč |
|---|---|
| Unit Price with VAT: | 6 442,85070 Kč |








