New at DigiKey
36 Position Cable Assembly Rectangular Socket to Cable 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A79053-001

DigiKey Part Number
2262-A79053-001-ND
Manufacturer
Manufacturer Product Number
A79053-001
Description
DUAL ROW NANO STRIP 36 SOCKET CO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36 Position Cable Assembly Rectangular Socket to Cable 1.50' (457.20mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.025" (0.64mm)
Manufacturer
Omnetics
Length
1.50' (457.20mm)
Series
Color
Multiple, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Cable
Contact Finish
Gold
Number of Positions
36
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 439,32000 Kč5 439,32 Kč
104 624,24300 Kč46 242,43 Kč
254 335,14640 Kč108 378,66 Kč
Unit Price without VAT:5 439,32000 Kč
Unit Price with VAT:6 581,57720 Kč