
A79028-001 | |
|---|---|
DigiKey Part Number | 2262-A79028-001-ND |
Manufacturer | |
Manufacturer Product Number | A79028-001 |
Description | 36 POSITION DUAL ROW MALE NANO-M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | A79028-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omnetics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Pitch - Connector | 0.025" (0.64mm) | |
Pitch - Cable | - | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 110,70000 Kč | 5 110,70 Kč |
| 25 | 4 073,13320 Kč | 101 828,33 Kč |
| Unit Price without VAT: | 5 110,70000 Kč |
|---|---|
| Unit Price with VAT: | 6 183,94700 Kč |











