
A79022-001 | |
|---|---|
DigiKey Part Number | 2262-A79022-001-ND |
Manufacturer | |
Manufacturer Product Number | A79022-001 |
Description | 36 POSITION DUAL ROW MALE NANO-M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 36 position 0.025" (0.64mm) |
Datasheet | Datasheet |
EDA/CAD Models | A79022-001 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.100" (2.54mm) |
Packaging Bag | Insulation Height 0.173" (4.40mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Beryllium Copper |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Features Guide Pin |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 139,62000 Kč | 3 139,62 Kč |
| 10 | 2 668,84600 Kč | 26 688,46 Kč |
| Unit Price without VAT: | 3 139,62000 Kč |
|---|---|
| Unit Price with VAT: | 3 798,94020 Kč |











