


A29111-065 | |
|---|---|
DigiKey Part Number | 2262-A29111-065-ND |
Manufacturer | |
Manufacturer Product Number | A29111-065 |
Description | CABLE ASSY NANO-D 65POS 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Nano-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A29111-065 Models |
Category | Type D-Type, Nano-D |
Manufacturer Omnetics | Number of Positions 65 |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Multiple, Individual |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 499,33000 Kč | 14 499,33 Kč |
| 10 | 12 379,11900 Kč | 123 791,19 Kč |
| Unit Price without VAT: | 14 499,33000 Kč |
|---|---|
| Unit Price with VAT: | 17 544,18930 Kč |











