A29100-037
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A29100-037
MNSO-37-AA-N-ETH-M
2262-MNSO-37-AA-N-ETH-M-ND
2262-MNSO-37-AA-N-ETH-M-ND

A29100-037

DigiKey Part Number
2262-A29100-037TR-ND - Tape & Reel (TR)
2262-A29100-037CT-ND - Cut Tape (CT)
2262-A29100-037DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A29100-037
Description
CONN D-TYPE RCPT 37P SMD R/A SLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
37 Position D-Type, Nano-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
A29100-037 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.025 Pitch x 0.040 Row to Row
Contact Type
Signal
Flange Feature
Board Side (0-80); Mating Side (0-80)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Aluminum, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
1A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 452
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14 034,86000 Kč4 034,86 Kč
103 821,29100 Kč38 212,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
253 215,56440 Kč80 389,11 Kč
503 121,97600 Kč156 098,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4 034,86000 Kč
Unit Price with VAT:4 882,18060 Kč