
A28100-009 | |
|---|---|
DigiKey Part Number | 2262-A28100-009TR-ND - Tape & Reel (TR) 2262-A28100-009CT-ND - Cut Tape (CT) 2262-A28100-009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A28100-009 |
Description | CONN D-TYPE PLUG 9P SMD R/A SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Nano-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A28100-009 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Board Side (0-80); Mating Side (0-80) |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Electroless Nickel |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 1A |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.025 Pitch x 0.040 Row to Row | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 642,60000 Kč | 2 642,60 Kč |
| 10 | 2 355,83700 Kč | 23 558,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2 105,80480 Kč | 52 645,12 Kč |
| 50 | 2 005,43160 Kč | 100 271,58 Kč |
| 75 | 1 948,96867 Kč | 146 172,65 Kč |
| Unit Price without VAT: | 2 642,60000 Kč |
|---|---|
| Unit Price with VAT: | 3 197,54600 Kč |














