
A24001-010 | |
|---|---|
DigiKey Part Number | 2262-A24001-010-ND |
Manufacturer | |
Manufacturer Product Number | A24001-010 |
Description | CONNECTOR 10POS PIN MALE W/LATCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | A24001-010 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Bag | Insulation Height 0.075" (1.90mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Beryllium Copper |
Number of Rows 1 | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A per Contact |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 232,79000 Kč | 1 232,79 Kč |
| 10 | 1 047,90500 Kč | 10 479,05 Kč |
| 25 | 982,32840 Kč | 24 558,21 Kč |
| 50 | 935,47760 Kč | 46 773,88 Kč |
| 100 | 890,88630 Kč | 89 088,63 Kč |
| 250 | 835,45836 Kč | 208 864,59 Kč |
| Unit Price without VAT: | 1 232,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 491,67590 Kč |




