
A25002-010 | |
|---|---|
DigiKey Part Number | 2262-A25002-010-ND |
Manufacturer | |
Manufacturer Product Number | A25002-010 |
Description | SSB-10-AA-LT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | A25002-010 Models |
Category | Termination |
Mfr | Fastening Type Latch Lock |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.075" (1.90mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 3A per Contact |
Number of Positions Loaded All | Voltage Rating 600VAC |
Pitch - Mating | Insulation Material Epoxy |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Surface Mount, Right Angle | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 310,49000 Kč | 1 310,49 Kč |
| 10 | 1 113,94400 Kč | 11 139,44 Kč |
| 100 | 947,03080 Kč | 94 703,08 Kč |
| Unit Price without VAT: | 1 310,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 585,69290 Kč |




