
A25001-010 | |
|---|---|
DigiKey Part Number | 2262-A25001-010-ND |
Manufacturer | |
Manufacturer Product Number | A25001-010 |
Description | CONNECTOR 10POS SOCKET FEMALE W/ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector Solder Cup Gold |
Datasheet | Datasheet |
EDA/CAD Models | A25001-010 Models |
Category | Number of Rows 1 |
Manufacturer Omnetics | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bag | Cable Termination Solder Cup |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 10 | Color Black |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 345,97000 Kč | 1 345,97 Kč |
| 10 | 1 144,13900 Kč | 11 441,39 Kč |
| 25 | 1 072,53600 Kč | 26 813,40 Kč |
| 50 | 1 021,38900 Kč | 51 069,45 Kč |
| 100 | 972,69460 Kč | 97 269,46 Kč |
| Unit Price without VAT: | 1 345,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 628,62370 Kč |



