2 Conductor Multi-Conductor Cable Brown 20 AWG 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT-K-20S-TWSH-SLE-25

DigiKey Part Number
5880-TT-K-20S-TWSH-SLE-25-ND
Manufacturer
Manufacturer Product Number
TT-K-20S-TWSH-SLE-25
Description
THERMOCOUPLE WIRE, TWISTED, SHIE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Brown 20 AWG 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/28
Conductor Material
CHROMEGA®, ALOMEGA®
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Shield Type
-
Length
25.00' (7.62m)
Jacket Color
Brown
Ratings
-
Features
-
Operating Temperature
-200°C ~ 260°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Perfluoro Alkoxy (PFA)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 501,55000 Kč4 501,55 Kč
Manufacturers Standard Package
Unit Price without VAT:4 501,55000 Kč
Unit Price with VAT:5 446,87550 Kč