
TC-K-NPT-G-72 | |
|---|---|
DigiKey Part Number | 5880-TC-K-NPT-G-72-ND |
Manufacturer | |
Manufacturer Product Number | TC-K-NPT-G-72 |
Description | PIPE PLUG T/C PROBE, RUGGED, STR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 650°C Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Category | Element Type K - Type |
Manufacturer Omega | Temperature Range 650°C |
Series | Length - Lead Wire 72" (1.83m) |
Packaging Bulk | Conductor Type Grounded |
Part Status Active | Terminal Type Exposed Lead Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 839,25000 Kč | 1 839,25 Kč |
| Unit Price without VAT: | 1 839,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 225,49250 Kč |










