K - Type Temperature Sensor 650°C Non-Grounded Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC-K-1/8NPT-G-72

DigiKey Part Number
5880-TC-K-1/8NPT-G-72-ND
Manufacturer
Manufacturer Product Number
TC-K-1/8NPT-G-72
Description
PIPE PLUG T/C PROBE, RUGGED, STR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
K - Type Temperature Sensor 650°C Non-Grounded Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Element Type
K - Type
Manufacturer
Omega
Temperature Range
650°C
Series
Length - Lead Wire
72" (1.83m)
Packaging
Bulk
Conductor Type
Non-Grounded
Part Status
Active
Terminal Type
Exposed Lead Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 865,52000 Kč1 865,52 Kč
Manufacturers Standard Package
Unit Price without VAT:1 865,52000 Kč
Unit Price with VAT:2 257,27920 Kč