K - Type Temperature Sensor 0°C ~ 315°C Non-Grounded Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA1XL-K

DigiKey Part Number
5880-SA1XL-K-ND
Manufacturer
Manufacturer Product Number
SA1XL-K
Description
THERMOCOUPLE WITH SELF-ADHESIVE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
K - Type Temperature Sensor 0°C ~ 315°C Non-Grounded Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Element Type
K - Type
Temperature Range
0°C ~ 315°C
Length - Lead Wire
3.333' (1.02m)
Conductor Type
Non-Grounded
Terminal Type
Exposed Lead Wires
Length - Protective Tube
-
Diameter - Protective Tube
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 023,01000 Kč4 023,01 Kč
Manufacturers Standard Package
Unit Price without VAT:4 023,01000 Kč
Unit Price with VAT:4 867,84210 Kč