
Category | Temperature Range 175°C |
Manufacturer Omega | Length - Lead Wire 0.512" (13.00mm) |
Series | Conductor Type 2 Conductor System |
Packaging Bulk | Terminal Type Exposed Lead Wires |
Part Status Active | Length - Protective Tube 100cm |
Element Type K - Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 027,18000 Kč | 3 027,18 Kč |
| Unit Price without VAT: | 3 027,18000 Kč |
|---|---|
| Unit Price with VAT: | 3 662,88780 Kč |









