
SA1-K-SC | |
|---|---|
DigiKey Part Number | 5880-SA1-K-SC-ND |
Manufacturer | |
Manufacturer Product Number | SA1-K-SC |
Description | THERMOCOUPLE WITH SELF-ADHESIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 175°C 2 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Category | Element Type K - Type |
Manufacturer Omega | Temperature Range 175°C |
Series | Length - Lead Wire 3.281' (1m) |
Packaging Bulk | Conductor Type 2 Conductor System |
Part Status Active | Terminal Type Exposed Lead Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 767,75000 Kč | 3 767,75 Kč |
| Unit Price without VAT: | 3 767,75000 Kč |
|---|---|
| Unit Price with VAT: | 4 558,97750 Kč |


