Temperature Sensor Infrared (IR) -18°C ~ 538°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OS137A-3-MA

DigiKey Part Number
5880-OS137A-3-MA-ND
Manufacturer
Manufacturer Product Number
OS137A-3-MA
Description
INFRARED SENSOR TRANSMITTER, MIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Infrared (IR) -18°C ~ 538°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Infrared (IR)
Sensing Temperature - Local
-18°C ~ 538°C
Sensing Temperature - Remote
-
Output Type
Analog Current
Voltage - Supply
12V ~ 24V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
5.5°C
Test Condition
-
Operating Temperature
-18°C ~ 538°C
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 978,58000 Kč13 978,58 Kč
Manufacturers Standard Package
Unit Price without VAT:13 978,58000 Kč
Unit Price with VAT:16 914,08180 Kč