
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Infrared (IR) | |
Sensing Temperature - Local | -18°C ~ 260°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Current | |
Voltage - Supply | 12V ~ 24V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | 4.4°C | |
Test Condition | - | |
Operating Temperature | -18°C ~ 260°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 978,58000 Kč | 13 978,58 Kč |
| Unit Price without VAT: | 13 978,58000 Kč |
|---|---|
| Unit Price with VAT: | 16 914,08180 Kč |



