Temperature Sensor Infrared (IR) -20°C ~ 1000°C 0.1°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OS-MINI152-D-MA

DigiKey Part Number
5880-OS-MINI152-D-MA-ND
Manufacturer
Manufacturer Product Number
OS-MINI152-D-MA
Description
FIXED INFRARED TEMPERATURE SENSO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Temperature Sensor Infrared (IR) -20°C ~ 1000°C 0.1°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Infrared (IR)
Sensing Temperature - Local
-20°C ~ 1000°C
Sensing Temperature - Remote
-
Output Type
Analog Current
Voltage - Supply
22.8V ~ 25.2V
Resolution
0.1°C
Features
-
Accuracy - Highest (Lowest)
±0.1°C
Test Condition
-
Operating Temperature
-20°C ~ 1000°C
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118 803,71000 Kč18 803,71 Kč
Manufacturers Standard Package
Unit Price without VAT:18 803,71000 Kč
Unit Price with VAT:22 752,48910 Kč