
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | 0°C ~ 500°C | |
Sensing Temperature - Remote | 0°C ~ 500°C | |
Output Type | Analog Current | |
Voltage - Supply | 19.2V ~ 28.8V | |
Resolution | ±0.1°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±1.5°C | |
Test Condition | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,69000 $ | 384,69 $ |
| Unit Price without VAT: | 384,69000 $ |
|---|---|
| Unit Price with VAT: | 465,47490 $ |


