RTD Platinum (Pt) Probe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSRTD-3-100-A-2M

DigiKey Part Number
5880-HSRTD-3-100-A-2M-ND
Manufacturer
Manufacturer Product Number
HSRTD-3-100-A-2M
Description
FLEXIBLE SEALED RTD SENSOR, 2 M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
-60°C ~ 250°C
Termination
Wire Leads
Accuracy
±0.15°C
Temperature Coefficient
-
Mounting Type
Free Hanging
Grade
-
Qualification
-
Package / Case
Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 831,45000 Kč1 831,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1 831,45000 Kč
Unit Price with VAT:2 216,05450 Kč