USB Flash Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Flash Drive
USB-FLASH-8GB (SDCZ5-008G)

USB-FLASH-8GB (SDCZ5-008G)

DigiKey Part Number
1188-USB-FLASH-8GB(SDCZ5-008G)-ND
Manufacturer
Manufacturer Product Number
USB-FLASH-8GB (SDCZ5-008G)
Description
USB-FLASH-8GB (SDCZ5-008G)
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
USB Flash Drive
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Memory Size
-
Memory Type
-
Type
-
Speed - Read
-
Speed - Write
-
Operating Temperature
-
Size / Dimension
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1162,73000 Kč162,73 Kč
Manufacturers Standard Package
Unit Price without VAT:162,73000 Kč
Unit Price with VAT:196,90330 Kč