
5476 | |
|---|---|
DigiKey Part Number | 1528-5476-ND |
Manufacturer | |
Manufacturer Product Number | 5476 |
Description | UNCASED USB FLASH DISK / MEMORY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 2GB |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | - | |
Type | - | |
Speed - Read | - | |
Speed - Write | - | |
Operating Temperature | - | |
Size / Dimension | 44.40mm L x 13.40mm W x 4.50mm H | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |





