


USB-NEOHUB | |
|---|---|
DigiKey Part Number | 1188-USB-NEOHUB-ND |
Manufacturer | |
Manufacturer Product Number | USB-NEOHUB |
Description | USB-NEOHUB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | USB USB 1.338" x 1.811" (34.00mm x 46.00mm) |
Datasheet | Datasheet |
Category | Size / Dimension 1.338" x 1.811" (34.00mm x 46.00mm) |
Manufacturer Olimex LTD | Expansion Site/Bus USB |
Packaging Bulk | USB USB 1.1 (1), USB 2.0 (1) |
Part Status Active | Watchdog Timer No |
Function USB | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,84000 Kč | 122,84 Kč |
| Unit Price without VAT: | 122,84000 Kč |
|---|---|
| Unit Price with VAT: | 148,63640 Kč |











