
SOLDER PASTE SN63PB37 CLASS4 | |
|---|---|
DigiKey Part Number | 1188-SOLDERPASTESN63PB37CLASS4-ND |
Manufacturer | |
Manufacturer Product Number | SOLDER PASTE SN63PB37 CLASS4 |
Description | SOLDER PASTE SN63PB37 CLASS4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Solder Sphere Sn63Pb37 (63/37) Jar |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Sphere | |
Composition | Sn63Pb37 (63/37) | |
Diameter | - | |
Melting Point | 361°F (183°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Leaded | |
Form | Jar | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 675,22000 Kč | 1 675,22 Kč |
| Unit Price without VAT: | 1 675,22000 Kč |
|---|---|
| Unit Price with VAT: | 2 027,01620 Kč |










