


SNS-MQ3 | |
|---|---|
DigiKey Part Number | 1188-SNS-MQ3-ND |
Manufacturer | |
Manufacturer Product Number | SNS-MQ3 |
Description | SENSOR ALCOHOL BENZINE ANALOG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Alcohol, Benzine Sensor Analog, Digital |
Datasheet | Datasheet |
Category | Type Alcohol, Benzine |
Manufacturer Olimex LTD | Output Analog, Digital |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Current - Supply 40mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,63000 Kč | 117,63 Kč |
| Unit Price without VAT: | 117,63000 Kč |
|---|---|
| Unit Price with VAT: | 142,33230 Kč |








