



333128 | |
|---|---|
DigiKey Part Number | 5032-333128-ND |
Manufacturer | |
Manufacturer Product Number | 333128 |
Description | VOC SENSOR MQ138 WITH EASYC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MQ-138 - VOC Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Soldered Electronics | Voltage - Supply 3.3V |
Packaging Bag | Contents Board(s) |
Part Status Active | Utilized IC / Part MQ-138 |
Sensor Type VOC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 714,93000 Kč | 714,93 Kč |
| 10 | 713,36200 Kč | 7 133,62 Kč |
| Unit Price without VAT: | 714,93000 Kč |
|---|---|
| Unit Price with VAT: | 865,06530 Kč |



