Inductive Proximity Sensor 0.197" (5mm) IP67 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNS-INDUCTIVE

DigiKey Part Number
1188-SNS-INDUCTIVE-ND
Manufacturer
Manufacturer Product Number
SNS-INDUCTIVE
Description
SNS-INDUCTIVE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.197" (5mm) IP67 Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.197" (5mm)
Output Type
NPN
Response Frequency
-
Shielding
Unshielded
Material - Body
-
Voltage - Supply
10V ~ 30V
Termination Style
-
Operating Temperature
-25°C ~ 75°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,73000 Kč86,73 Kč
Manufacturers Standard Package
Unit Price without VAT:86,73000 Kč
Unit Price with VAT:104,94330 Kč