
PSC1205-NP | |
|---|---|
DigiKey Part Number | 1866-PSC1205-NP-ND |
Manufacturer | |
Manufacturer Product Number | PSC1205-NP |
Description | M12/17X80.5MM/SD:2MM/800HZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | NPN/PNP-NC/NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 12V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP67 | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,12000 Kč | 327,12 Kč |
| 5 | 297,73200 Kč | 1 488,66 Kč |
| 10 | 286,76400 Kč | 2 867,64 Kč |
| Unit Price without VAT: | 327,12000 Kč |
|---|---|
| Unit Price with VAT: | 395,81520 Kč |



