
PSC1202-NP | |
|---|---|
DigiKey Part Number | 1866-PSC1202-NP-ND |
Manufacturer | |
Manufacturer Product Number | PSC1202-NP |
Description | M8/14.8X66MM/SD:2MM/500HZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | NPN/PNP-NC/NO | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 12V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP67 | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,69000 Kč | 342,69 Kč |
| 5 | 311,82000 Kč | 1 559,10 Kč |
| 10 | 300,35500 Kč | 3 003,55 Kč |
| Unit Price without VAT: | 342,69000 Kč |
|---|---|
| Unit Price with VAT: | 414,65490 Kč |



