
RPI5-ACOOL | |
|---|---|
DigiKey Part Number | 1188-RPI5-ACOOL-ND |
Manufacturer | |
Manufacturer Product Number | RPI5-ACOOL |
Description | RPI5-ACOOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Raspberry Pi 5 Aluminum Top Mount with Fan |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount with Fan | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 2.500" (63.50mm) | |
Width | 1.673" (42.50mm) | |
Diameter | - | |
Fin Height | 0.539" (13.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,24000 Kč | 153,24 Kč |
| Unit Price without VAT: | 153,24000 Kč |
|---|---|
| Unit Price with VAT: | 185,42040 Kč |








