
ESP32-POE-WROVER-EA | |
|---|---|
DigiKey Part Number | 1188-ESP32-POE-WROVER-EA-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-POE-WROVER-EA |
Description | ESP32-POE IOT EVAL BOARD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | ESP32-WROVER-IE ESP32 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Accessories | |
Antenna Type | U.FL Antenna(s) Included | |
Utilized IC / Part | ESP32-WROVER-IE | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,14000 Kč | 533,14 Kč |
| Unit Price without VAT: | 533,14000 Kč |
|---|---|
| Unit Price with VAT: | 645,09940 Kč |








