ESP32-WROVER-E ESP32 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-POE-WROVER

DigiKey Part Number
1188-ESP32-POE-WROVER-ND
Manufacturer
Manufacturer Product Number
ESP32-POE-WROVER
Description
ESP32-POE IOT EVAL BOARD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
ESP32-WROVER-E ESP32 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE)
Frequency
2.4GHz
Contents
Board(s), Accessories
Antenna Type
Antenna(s) On-Board
Utilized IC / Part
ESP32-WROVER-E
Note
-
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1479,59000 Kč479,59 Kč
Manufacturers Standard Package
Unit Price without VAT:479,59000 Kč
Unit Price with VAT:580,30390 Kč