ESP32-WROOM-32UE ESP32 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-POE-EA-IND

DigiKey Part Number
1188-ESP32-POE-EA-IND-ND
Manufacturer
Manufacturer Product Number
ESP32-POE-EA-IND
Description
ESP32-POE IOT EVAL BOARD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
ESP32-WROOM-32UE ESP32 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s), Accessories
Manufacturer
Olimex LTD
Antenna Type
U.FL Antenna(s) Included
Series
Utilized IC / Part
ESP32-WROOM-32UE
Packaging
Bulk
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart 4.x Low Energy (BLE)
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE)
Function
Transceiver
Frequency
2.4GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1539,23000 Kč539,23 Kč
Manufacturers Standard Package
Unit Price without VAT:539,23000 Kč
Unit Price with VAT:652,46830 Kč