


CAR-BATTERY-METER | |
|---|---|
DigiKey Part Number | 1188-CAR-BATTERY-METER-ND |
Manufacturer | |
Manufacturer Product Number | CAR-BATTERY-METER |
Description | SPECIALIZED BATTERIES |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Black Characters Display Panel Mount - Surface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Display Type | LCD - Black Characters | |
Number of Characters Per Row | 4 | |
Panel Cutout Dimensions | Rectangular - 60.70mm x 24.60mm | |
Mounting Type | Panel Mount - Surface | |
Termination Style | Wire Leads | |
Operating Temperature | 0°C ~ 40°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,51000 Kč | 130,51 Kč |
| Unit Price without VAT: | 130,51000 Kč |
|---|---|
| Unit Price with VAT: | 157,91710 Kč |






