
CAMERA-OV2640 | |
|---|---|
DigiKey Part Number | 1188-CAMERA-OV2640-ND |
Manufacturer | |
Manufacturer Product Number | CAMERA-OV2640 |
Description | EVAL BOARD FOR OV2640 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | OV2640 Camera Sensor Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | OV2640 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,33000 Kč | 259,33 Kč |
| Unit Price without VAT: | 259,33000 Kč |
|---|---|
| Unit Price with VAT: | 313,78930 Kč |











