
LI-OV2640-USB-M6 | |
|---|---|
DigiKey Part Number | 2289-LI-OV2640-USB-M6-ND |
Manufacturer | |
Manufacturer Product Number | LI-OV2640-USB-M6 |
Description | OV2640 2M LOW COST USB 2.0 CAMER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1600H x 1200V 2.2µm x 2.2µm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leopard Imaging Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 2.2µm x 2.2µm | |
Active Pixel Array | 1600H x 1200V | |
Frames per Second | 30.0 | |
Voltage - Supply | 5V | |
Package / Case | Module | |
Supplier Device Package | - | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 811,08000 Kč | 1 811,08 Kč |
| Unit Price without VAT: | 1 811,08000 Kč |
|---|---|
| Unit Price with VAT: | 2 191,40680 Kč |








