CMOS Image Sensor 1600H x 1200V 2.2µm x 2.2µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI-OV2640-USB-M7

DigiKey Part Number
2289-LI-OV2640-USB-M7-ND
Manufacturer
Manufacturer Product Number
LI-OV2640-USB-M7
Description
SUPPORT 2M VIDEO STREAMINGFOCUSI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 1600H x 1200V 2.2µm x 2.2µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leopard Imaging Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
CMOS
Pixel Size
2.2µm x 2.2µm
Active Pixel Array
1600H x 1200V
Frames per Second
30.0
Voltage - Supply
5V
Package / Case
Module
Supplier Device Package
-
Operating Temperature
0°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 811,08000 Kč1 811,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 811,08000 Kč
Unit Price with VAT:2 191,40680 Kč