
26387 | |
|---|---|
DigiKey Part Number | 3647-26387-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26387 |
Description | ESP32-CAM 2MP WIFI+BT AI-THINKER |
Customer Reference | |
Detailed Description | ESP32, OV2640 ESP32-S Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface RF |
Manufacturer CANADUINO® | Voltage - Supply 5V |
Series | Embedded Yes, MCU, 32-Bit |
Packaging Bag | Contents Board(s) |
Part Status Active | Utilized IC / Part ESP32, OV2640 |
Sensor Type Image Sensor | Base Product Number |
Sensing Range 2 Megapixel |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,76000 Kč | 356,76 Kč |
| 3 | 321,06000 Kč | 963,18 Kč |
| Unit Price without VAT: | 356,76000 Kč |
|---|---|
| Unit Price with VAT: | 431,67960 Kč |









