
BUTTON-19MM-BLUE | |
|---|---|
DigiKey Part Number | 1188-BUTTON-19MM-BLUE-ND |
Manufacturer | |
Manufacturer Product Number | BUTTON-19MM-BLUE |
Description | SWITCH PUSHBUTTON 0.5A 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button |
Mfr | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Active | Illumination Voltage (Nominal) 3 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Anti-Vandal, Illuminated | Ingress Protection Dust Proof, Waterproof |
Current Rating (Amps) 500mA (DC) | Panel Cutout Dimensions Circular - 19.00mm Dia |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |





