



VM1-038-1AE | |
|---|---|
DigiKey Part Number | VM1-038-1AE-ND |
Manufacturer | |
Manufacturer Product Number | VM1-038-1AE |
Description | HEATSINK VERTICAL |
Customer Reference | |
Detailed Description | Heat Sink TO-220, TO-247 Aluminum 10.0W @ 50°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | VM1-038-1AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Solderable Feet | |
Shape | Rectangular, Fins | |
Length | 1.520" (38.61mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | 10.0W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 0.60°C/W @ 600 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,79000 Kč | 100,79 Kč |
| 10 | 89,11600 Kč | 891,16 Kč |
| 25 | 84,89920 Kč | 2 122,48 Kč |
| 50 | 81,82920 Kč | 4 091,46 Kč |
| 216 | 75,70750 Kč | 16 352,82 Kč |
| 432 | 72,96563 Kč | 31 521,15 Kč |
| 648 | 71,40648 Kč | 46 271,40 Kč |
| 1 080 | 69,48860 Kč | 75 047,69 Kč |
| Unit Price without VAT: | 100,79000 Kč |
|---|---|
| Unit Price with VAT: | 121,95590 Kč |







