
Category | Temperature Coefficient ±60ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Current Sense, Non-Inductive |
Packaging Tray | Coating, Housing Type Epoxy Coated |
Part Status Active | Mounting Feature Flanges |
Resistance 5 mOhms | Size / Dimension 1.500" L x 0.980" W (38.10mm x 24.90mm) |
Tolerance ±1% | Height - Seated (Max) 0.483" (12.26mm) |
Power (Watts) 100W | Lead Style M4 Threaded |
Composition Thick Film | Package / Case SOT-227-4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 925,59000 Kč | 925,59 Kč |
| 10 | 671,15900 Kč | 6 711,59 Kč |
| 30 | 590,44967 Kč | 17 713,49 Kč |
| 50 | 559,45820 Kč | 27 972,91 Kč |
| 100 | 522,94890 Kč | 52 294,89 Kč |
| 250 | 482,99180 Kč | 120 747,95 Kč |
| Unit Price without VAT: | 925,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 119,96390 Kč |



