5 mOhms ±0.5% 100W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGHGCR0050DE

DigiKey Part Number
TGHGCR0050DE-ND
Manufacturer
Manufacturer Product Number
TGHGCR0050DE
Description
100W SOT227 0.0050 OHM 0.5%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 mOhms ±0.5% 100W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
5 mOhms
Tolerance
±0.5%
Power (Watts)
100W
Composition
Thick Film
Temperature Coefficient
±60ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Current Sense, Non-Inductive
Coating, Housing Type
Epoxy Coated
Mounting Feature
Flanges
Size / Dimension
1.500" L x 0.980" W (38.10mm x 24.90mm)
Height - Seated (Max)
0.480" (12.20mm)
Lead Style
M4 Threaded
Package / Case
SOT-227-4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 213,89000 Kč1 213,89 Kč
10888,13100 Kč8 881,31 Kč
30784,84933 Kč23 545,48 Kč
50745,20220 Kč37 260,11 Kč
100698,48800 Kč69 848,80 Kč
250647,37084 Kč161 842,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 213,89000 Kč
Unit Price with VAT:1 468,80690 Kč