2 mOhms ±1% 100W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGHGCR0020FE

DigiKey Part Number
TGHGCR0020FE-ND
Manufacturer
Manufacturer Product Number
TGHGCR0020FE
Description
RES CHAS MNT 0.002 OHM 1% 100W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 100W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±60ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Features
Current Sense, Non-Inductive
Packaging
Tray
Coating, Housing Type
Epoxy Coated
Part Status
Active
Mounting Feature
Flanges
Resistance
2 mOhms
Size / Dimension
1.500" L x 0.980" W (38.10mm x 24.90mm)
Tolerance
±1%
Height - Seated (Max)
0.483" (12.26mm)
Power (Watts)
100W
Lead Style
M4 Threaded
Composition
Thick Film
Package / Case
SOT-227-4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 380
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1991,74000 Kč991,74 Kč
10720,81900 Kč7 208,19 Kč
30634,86067 Kč19 045,82 Kč
50601,85720 Kč30 092,86 Kč
100562,97320 Kč56 297,32 Kč
250520,42536 Kč130 106,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:991,74000 Kč
Unit Price with VAT:1 200,00540 Kč