RF Attenuators 3dB 0 Hz ~ 20 GHz 50 Ohms 64mW 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFA16C03DBER

DigiKey Part Number
273-TFA16C03DBERTR-ND - Tape & Reel (TR)
273-TFA16C03DBERCT-ND - Cut Tape (CT)
273-TFA16C03DBERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFA16C03DBER
Description
0603 RF ATTENUATOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 20 GHz 50 Ohms 64mW 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFA16C03DBER Models
Product Attributes
Filter Similar Products
Category
Attenuation Value
3dB
Manufacturer
Ohmite
Frequency Range
0 Hz ~ 20 GHz
Series
Power (Watts)
64mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
50 Ohms
Part Status
Active
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TFA16C03DBEROhmite4 086273-TFA16C03DBERCT-ND1,73000 KčParametric Equivalent
In-Stock: 4 086
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
104,88000 Kč48,80 Kč
254,59640 Kč114,91 Kč
1004,20240 Kč420,24 Kč
2503,96256 Kč990,64 Kč
5003,79278 Kč1 896,39 Kč
1 0003,63240 Kč3 632,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,29371 Kč16 468,55 Kč
10 0003,16132 Kč31 613,20 Kč
15 0003,08742 Kč46 311,30 Kč
25 0002,99784 Kč74 946,00 Kč
35 0002,94092 Kč102 932,20 Kč
50 0002,88236 Kč144 118,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč