
TFA16C06DBER | |
|---|---|
DigiKey Part Number | 273-TFA16C06DBERTR-ND - Tape & Reel (TR) 273-TFA16C06DBERCT-ND - Cut Tape (CT) 273-TFA16C06DBERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA16C06DBER |
Description | 0603 RF ATTENUATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 20 GHz 50 Ohms 64mW 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFA16C06DBER Models |
Category | Attenuation Value 6dB |
Manufacturer Ohmite | Frequency Range 0 Hz ~ 20 GHz |
Series | Power (Watts) 64mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 4,88000 Kč | 48,80 Kč |
| 25 | 4,59640 Kč | 114,91 Kč |
| 100 | 4,20240 Kč | 420,24 Kč |
| 250 | 3,96256 Kč | 990,64 Kč |
| 500 | 3,79278 Kč | 1 896,39 Kč |
| 1 000 | 3,63240 Kč | 3 632,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,29371 Kč | 16 468,55 Kč |
| 10 000 | 3,16132 Kč | 31 613,20 Kč |
| 15 000 | 3,08742 Kč | 46 311,30 Kč |
| 25 000 | 2,99784 Kč | 74 946,00 Kč |
| 35 000 | 2,94092 Kč | 102 932,20 Kč |
| 50 000 | 2,88236 Kč | 144 118,00 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |


